The TC164-FR-0743RL is a 4-channel isolated resistor network from Yageo, featuring a resistance of 43R with a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. The network is packaged in a 1206 SMD case and is available on tape and reel. It is compliant with RoHS regulations.
Yageo TC164-FR-0743RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.