Surface mount resistor network featuring isolated circuit configuration with four individual thick film elements. Each element offers 470kR resistance with a 1% tolerance and a power rating of 62.5mW. Operating across a temperature range of -55°C to 155°C, this component is housed in a 1206 (3216 metric) case with a 0.063 inch width, 0.126 inch length, and 0.028 inch height. It supports a voltage rating of 50V and is supplied in tape and reel packaging.
Yageo TC164-FR-07470KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-07470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.