
The TC164 is a 4-resistor isolated array from Yageo, featuring a voltage rating of 50V and a resistance of 47 ohms with a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is available in a surface mount package. The resistors are packaged on a tape and reel for easy handling and assembly.
Yageo TC164-FR-0747RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0747RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
