
The TC164-FR-0749R9L is a 4-element isolated resistor network from Yageo. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. The network has a working voltage of 50V and a power dissipation of 16W. It is packaged in a 0603 size and is available in tape and reel packaging.
Yageo TC164-FR-0749R9L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 1% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0749R9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.