The TC164-FR-07910KL is a 4-channel isolated resistor network from Yageo, featuring a resistance of 910kR with a tolerance of 1%. It is designed for surface mount applications and is available in a tape and reel packaging. The network operates within a temperature range of -55°C to 155°C and has a power per element rating of 62.5mW. The resistor network is RoHS compliant and is part of the TC164 series, utilizing thick film technology.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 910kR |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |