Surface mount resistor array featuring 4 isolated elements, each with a 120kR resistance and 5% tolerance. This thick film component operates within a -55°C to +155°C temperature range and has a 50V DC rating. The 1206 imperial case code (3216 metric) measures 0.126" L x 0.063" W x 0.028" H, with 8 contacts. Rated for 63mW total power dissipation or 62.5mW per element, this lead-free and RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Yageo TC164-JR-07120KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-JR-07120KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07120KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
