Res Thick Film Array 33 Ohm 5% 1/16W ?200ppm/?C ISOL 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Yageo TC164-JR-0733R technical specifications.
| Package/Case | Molded |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-0733R to view detailed technical specifications.
No datasheet is available for this part.