
Surface mount resistor network featuring an isolated circuit type with 4 independent resistors, each rated at 470 Ohms with a 5% tolerance. This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 0.126 inches (length) by 0.063 inches (width) and a height of 0.028 inches. Each element offers a power rating of 62.5mW, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Yageo TC164-JR-07470RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-JR-07470RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-JR-07470RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
