FERROXCUBE TX16/9.1/4.7-3E27 Transformer Cores, Toroid, Toroid, TX16/9.1/4.7, 3E27, 37.2 mm, 14.7 mm
Yageo TX16/9.1/4.7-3E27 technical specifications.
| Height | 4.95mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TX16/9.1/4.7 |
| RoHS | Not Compliant |
No datasheet is available for this part.