Ferrite Beads Multi-Layer 25Ohm 25% 100MHz 4.5A 0.015Ohm DCR 0603 T/R
Yageo UPB160808T-250Y-N technical specifications.
| Maximum DC Current | 4.5A |
| Type | Multi-Layer |
| Impedance | 25Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.