This 0805 multi-layer ferrite bead from Yageo has an impedance of 15 ohms and a tolerance of 30%. It can handle a maximum DC current of 5A and operates within a temperature range of -55C to 125C. The bead has a case size of 0805 and a height of 1.1mm, with a product length and depth of 2.2mm and 1.45mm, respectively.
Checking distributor stock and pricing after the page loads.
Yageo UPB201209T-150T-N technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 15Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.012Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.