The UPB201209T-150Y-S is an 0805 ferrite bead from Yageo with a maximum impedance of 15 and a tolerance of 25%. It operates over a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 5 and a maximum DC resistance of 0.012. It is a multi-layer type with a case size of 0805.
Checking distributor stock and pricing after the page loads.
Yageo UPB201209T-150Y-S technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 15Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.012Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.