The UPB201209T-260Y-S is an 0805 multi-layer ferrite bead from Yageo, offering 26 impedance and 25% tolerance. It operates within a temperature range of -55 to 125°C. With a maximum DC current of 5, this ferrite bead is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Yageo UPB201209T-260Y-S technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 26Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.012Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.