The UPB201209T-400Y-N is an 0805 ferrite bead from Yageo, featuring a maximum DC current of 5 and impedance of 40. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The bead measures 1.1mm in height, 2.2mm in length, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
Yageo UPB201209T-400Y-N technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 40Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.