The UPB201212T-101T-N is an 0805 multi-layer ferrite bead from Yageo with a maximum impedance of 100 and a tolerance of 30%. It has a maximum DC current rating of 5 and a maximum operating temperature range of -55 to 125°C. The bead has a typical height of 1.2mm and a typical product length and depth of 2mm and 1.2mm, respectively. It is suitable for use in a variety of applications where a compact, high-frequency inductor is required.
Yageo UPB201212T-101T-N technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.025Ohm |
| Tolerance | 30% |
| Height | 1.2(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo UPB201212T-101T-N to view detailed technical specifications.
No datasheet is available for this part.