The UPB201212T-121Y-S is an 0805 multi-layer ferrite bead from Yageo with an impedance of 120 and a tolerance of 25%. It operates over a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 5 and a maximum DC resistance of 0.025. It is available in a 0805 case size with typical dimensions of 2mm length, 1.2mm depth, and 1.2mm height.
Yageo UPB201212T-121Y-S technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.025Ohm |
| Tolerance | 25% |
| Height | 1.2(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo UPB201212T-121Y-S to view detailed technical specifications.
No datasheet is available for this part.