The UPB201212T-600Y-S is an 0805 ferrite bead from Yageo with a maximum impedance of 60 and a tolerance of 25%. It operates over a temperature range of -55 to 125°C. This ferrite bead is suitable for use in a variety of applications where high-frequency filtering is required.
Yageo UPB201212T-600Y-S technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.2(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo UPB201212T-600Y-S to view detailed technical specifications.
No datasheet is available for this part.