The Yageo UPB201212T-700T-N is a ferrite bead with a maximum DC current of 5 and impedance of 70. It has a case size of 0805 and a tolerance of 30%. The bead operates within a temperature range of -55°C to 125°C.
Yageo UPB201212T-700T-N technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 30% |
| Height | 1.2(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo UPB201212T-700T-N to view detailed technical specifications.
No datasheet is available for this part.