Yageo's UPB321611T-300T-N is a multi-layer ferrite bead with an impedance of 30 ohms and a tolerance of 30%. It has a maximum DC current rating of 6 and a maximum DC resistance of 0.012 ohms. The bead is available in a 1206 case size and has a height of 1.3mm, a product length of 3.4mm, and a product depth of 1.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 6A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.012Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |