Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 6A 0.012Ohm DCR 1206 T/R
Yageo UPB321611T-800Y-N technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 80R |
| Max DC Current | 6A |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.