Array/Network Resistor, Isolated, 0.0313W, 200ohm, 15V, 5% +/-Tol, -200,200ppm/Cel, 0302
Yageo YC102-JR-07200RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 0.8 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.35 |
| Resistance | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC102-JR-07200RL to view detailed technical specifications.
No datasheet is available for this part.