
Thick film resistor array featuring 2 isolated elements, each with 10 Ohm resistance and 5% tolerance. This 4-pin, surface mount component operates within a -55°C to 155°C temperature range and has a 50V working voltage. The molded 0404 (2 x 0402) case code offers a compact 0.039-inch width and length, with a height of 0.016 inches. Power dissipation is rated at 62.5mW per element.
Sign in to ask questions about the Yageo YC122-JR-0710RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC122-JR-0710RL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC122 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-0710RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
