This is an isolated resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount component with a package quantity of one and a packaging type of cut tape. The resistor network is rated for 50V and has a power per element of 62.5mW. It is lead free and RoHS compliant.
Yageo YC122-JR-07180RL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | YC122 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-07180RL to view detailed technical specifications.
No datasheet is available for this part.
