
Surface mount resistor network featuring two isolated 22 ohm thick film elements. This 4-pin component is housed in a 0402 [1005 Metric] package with a 0404 [1010 Metric] case code. It offers a power dissipation of 62.5mW per element and a total of 62.5mW, with a 5% resistance tolerance. Operating temperature range is -55°C to 125°C, with a 50V working voltage.
Yageo YC122-JR-0722RL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC122 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-0722RL to view detailed technical specifications.
No datasheet is available for this part.
