
Thick film resistor array featuring 2 isolated elements, each with 4.7kΩ resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, offering 63mW total power dissipation and 62.5mW per element. Encased in a 0404 (1010 metric) package with 4 contacts, it supports a 50V DC rated voltage and is RoHS compliant.
Sign in to ask questions about the Yageo YC122-JR-074K7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC122-JR-074K7L technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | YC122 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC122-JR-074K7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
