
Res Thick Film Array 100KOhm 1% 200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 1% |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |