Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC124-FR-0710KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-FR-0710KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
