
Thick film resistor array featuring isolated circuitry with four 100 Ohm elements, each rated at 62.5mW. This 8-pin surface mount component utilizes a 0402 (1005 metric) case code and offers a 5% resistance tolerance with a temperature coefficient of ±200ppm/°C. Operating across a wide temperature range of -55°C to 155°C, it has a maximum working voltage of 50V and is RoHS compliant.
Sign in to ask questions about the Yageo YC124-JR-07100RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07100RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07100RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
