Yageo YC124-JR-0710KL technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | YC124 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
