
Thick film resistor array featuring 4 isolated circuits, each with 10 Ohm resistance and 5% tolerance. Operating temperature range from -55°C to 155°C, with a 25V voltage rating. This surface mount component is housed in an 0402 (1005 Metric) package, with 8 contacts and a power dissipation of 62.5mW per element. Designed for automotive applications, it is RoHS compliant and supplied in cut tape packaging.
Sign in to ask questions about the Yageo YC124-JR-0710RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-0710RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0710RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
