
Surface mount thick film resistor array featuring 4 isolated elements, each with 150 Ohm resistance and 5% tolerance. Operating across a -55°C to +155°C temperature range, this 8-pin component offers a 50V working voltage and 62.5mW power dissipation per element. Housed in an 0402 (1005 metric) case, it measures 0.079" L x 0.039" W x 0.022" H and is supplied on tape and reel.
Sign in to ask questions about the Yageo YC124-JR-07150RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07150RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07150RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.