
The YC124-JR-07160RL is a 4-element isolated resistor network from Yageo, packaged in a 0402 surface mount package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The network is rated for 50V DC and has a power per element of 62.5mW. The resistors have a tolerance of 5% and a resistance of 160 ohms. This product is RoHS compliant and lead free.
Sign in to ask questions about the Yageo YC124-JR-07160RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07160RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07160RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
