
Surface mount resistor network featuring 4 isolated elements, each with 1k Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to +155°C temperature range, offering 62.5mW power dissipation per element and a 25V voltage rating. Constructed with thick film technology and an epoxy encapsulation, it is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Yageo YC124-JR-071KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-071KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-071KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
