
Thick film resistor array featuring isolated circuitry with four 2.2k Ohm resistors, each with a 5% tolerance and 50V voltage rating. This 8-pin, 0402 (1005 metric) surface mount component offers a power rating of 62.5mW per element and operates across a temperature range of -55°C to 155°C. The array is supplied on tape and reel, is lead-free, and RoHS compliant.
Sign in to ask questions about the Yageo YC124-JR-072K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-072K2L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-072K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
