
This isolated 4-resistor network from Yageo is a surface-mount device with a 0402 package. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistors have a tolerance of 5% and a maximum power rating of 62.5mW. The device is suitable for use in a variety of applications where isolated resistors are required.
Sign in to ask questions about the Yageo YC124-JR-07330KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07330KL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07330KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
