
Surface mount resistor network featuring 4 isolated 33 Ohm resistors with 5% tolerance. This 8-contact component utilizes a 0804 (2010 metric) case code and operates within a -55°C to +155°C temperature range. Rated for 50V, it offers 62.5mW power dissipation per element and is supplied on tape and reel.
Sign in to ask questions about the Yageo YC124-JR-0733RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-0733RL technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0124 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0733RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
