The YC124 Series resistor network is an isolated, 4-element device with a resistance of 390 ohms and a power rating of 62.5 milliwatts. It is available in a 0402 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The YC124 Series is a lead-free, thick film resistor network with a tolerance of 5%.
Sign in to ask questions about the Yageo YC124-JR-07390RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07390RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07390RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.