
This is an isolated 4-element resistor network with a resistance of 39 ohms and a tolerance of 5%. It is manufactured by Yageo and has a power dissipation of 62.5 milliwatts. The device is surface mountable and has a packaging style of cut tape. It is compliant with RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Yageo YC124-JR-0739RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-0739RL technical specifications.
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-0739RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
