
The Yageo YC124-JR-07430RL is a 4-channel isolated resistor network with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount device with a package quantity of 1 and a packaging type of cut tape. The resistor network is RoHS compliant and has a DC rated voltage of 50V. It is part of the Yageo YC124 series, which features a thick film technology and a resistance of 430R.
Sign in to ask questions about the Yageo YC124-JR-07430RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-07430RL technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-07430RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.