
This isolated resistor network features four 4.7 ohm resistors with a 5% tolerance, rated for 50V DC. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The device is packaged in cut tape format and is suitable for surface mount applications.
Sign in to ask questions about the Yageo YC124-JR-074R7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-074R7L technical specifications.
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | YC124 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-074R7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
