
The YC164 series resistor network is a 4-resistor array with a nominal resistance of 47 ohms and a tolerance of 5%. It is packaged in an 0804 case and is lead free. The network operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. The YC164 series is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Yageo YC124-JR-1047RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC124-JR-1047RL technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC124-JR-1047RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
