Thick film resistor network with a 2.7K Ohm resistance value and 5% tolerance. Features a BUS circuit designator and 10 terminals with a 0.64mm pitch. This surface mount component utilizes a 1206 case size, with individual elements measuring 0603, and a convex termination style. Operating temperature range is -55°C to 155°C, with a maximum voltage rating of 25V.
Yageo YC158TJR-072K7L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(8 X 0603) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 0.64 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 2.7KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 25V |
| Circuit Designator | BUS |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo YC158TJR-072K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.