This is an 8-element isolated resistor network from Yageo with a resistance value of 33 ohms and a tolerance of 5%. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The network is packaged in a chip format and is compliant with ROHS standards. The dimensions of the package are 3.2mm in length, 1.6mm in width, and 0.6mm in height.
Sign in to ask questions about the Yageo YC158TJR-0733RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC158TJR-0733RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo YC158TJR-0733RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.