
Surface mount resistor array featuring 4 isolated elements, each with 100 Ohm resistance and 1% tolerance. This component operates within a -55°C to +155°C temperature range and has a 50V voltage rating. The 1206 case code (3216 metric) with dimensions of 0.126" length, 0.063" width, and 0.028" height ensures compact integration. Power dissipation per element is 62.5mW, and the device is RoHS compliant and lead-free.
Yageo YC164-FR-07100RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.