
Surface mount resistor network featuring 4 isolated thick film elements, each with 120 Ohm resistance and 1% tolerance. Operating across a -55°C to +155°C temperature range, this component offers 62.5mW power per element and a 50V DC rating. Housed in a 1206 (3216 metric) SMD package, it is RoHS compliant and supplied on tape and reel.
Yageo YC164-FR-07120RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07120RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.