This is an isolated 4-resistor network from Yageo, featuring a resistance of 124kR with a tolerance of 1%. It is designed for surface mount applications and is available in a 1206 SMD/SMT package. The network can operate within a temperature range of -55°C to 155°C and has a power per element of 62.5mW. The resistors are packaged on a tape and reel for easy handling and are compliant with RoHS regulations.
Yageo YC164-FR-07124KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 124kR |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07124KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.