
The YC164-FR-07150RL is an isolated resistor network from Yageo. It is a 4-element network with a voltage rating of 50V and a power per element of 62.5mW. The network is available in a 1206 case code and is surface mountable. The operating temperature range is from -55°C to 155°C. The resistor network is RoHS compliant and has a resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo YC164-FR-07150RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo YC164-FR-07150RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | YC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07150RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
