
Surface mount resistor array featuring 4 isolated elements, each with 180 Ohms resistance and a 1% tolerance. This thick film component operates within a -55°C to +155°C temperature range and has a 50V DC rating. The 1206 (3216 metric) SMD package offers 62.5mW power dissipation per element. Designed for surface mounting, it is supplied on tape and reel and is RoHS compliant.
Yageo YC164-FR-07180RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC164-FR-07180RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.