
Surface mount resistor array featuring 4 isolated elements, each with a 1.5kR resistance and 1% tolerance. This thick film resistor array operates within a -55°C to +155°C temperature range and has a 50V DC rated voltage. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 0.126" length, 0.063" width, and 0.028" height. Each element is rated for 62.5mW power dissipation, and the component is supplied on tape and reel, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |