Thick film resistor array featuring 1.8k Ohm resistance with 1% tolerance and 200ppm/°C TCR. This isolated circuit type array offers 4 independent elements, each rated for 62.5mW power and 50V DC. Housed in a 1206 (3216 metric) SMD/SMT package, it measures 0.126" (3.2mm) length, 0.063" (1.6mm) width, and 0.028" (0.7mm) height. Operating temperature range spans -55°C to 155°C, with RoHS compliance and tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 1.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |